2100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHH227JKP4210ME4

DigiKey Part Number
399-PHH227JKP4210ME4-ND
Manufacturer
Manufacturer Product Number
PHH227JKP4210ME4
Description
CAP ALUM HYB 2100UF 20% 35V TH
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
2100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
7.34 A @ 100 Hz
Ripple Current @ High Frequency
36.7 A @ 100 kHz
Lead Spacing
0.600" (15.24mm)
Size / Dimension
0.638" Dia (16.20mm)
Height - Seated (Max)
1.445" (36.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 044
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,18000 €9,18 €
325,73688 €183,58 €
645,46563 €349,80 €
1285,32484 €681,58 €
5125,10295 €2 612,71 €
1 0245,02604 €5 146,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,18000 €
Unit Price with VAT:11,29140 €