
R75RN32205030J | |
|---|---|
DigiKey Part Number | 399-R75RN32205030J-ND |
Manufacturer | |
Manufacturer Product Number | R75RN32205030J |
Description | CAP FILM 0.22UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RN32205030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.571" W (26.50mm x 14.50mm) | |
Height - Seated (Max) | 1.165" (29.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,56300 € | 15,63 € |
| 50 | 1,28340 € | 64,17 € |
| 120 | 1,17667 € | 141,20 € |
| 600 | 1,03770 € | 622,62 € |
| 1 080 | 1,00069 € | 1 080,75 € |
| 2 520 | 0,95698 € | 2 411,59 € |
| 5 040 | 0,92820 € | 4 678,13 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,77980 € |

