8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 300mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-01-80G

DigiKey Part Number
399-10633-ND
Manufacturer
Manufacturer Product Number
SC-01-80G
Description
CMC 8MH 1A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-01-80G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
8 mH @ 100 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.689" Dia x 0.551" W (17.50mm x 14.00mm)
Height (Max)
0.689" (17.50mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,51600 €25,16 €
252,41520 €60,38 €
502,34160 €117,08 €
1002,26970 €226,97 €
3002,15943 €647,83 €
5002,10970 €1 054,85 €
1 0002,04378 €2 043,78 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,41940 €