
T356B105K050AT | |
|---|---|
DigiKey Part Number | 399-3622-ND |
Manufacturer | |
Manufacturer Product Number | T356B105K050AT |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356B105K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,20200 € | 22,02 € |
| 50 | 1,83720 € | 91,86 € |
| 100 | 1,72450 € | 172,45 € |
| 500 | 1,53364 € | 766,82 € |
| 1 000 | 1,47454 € | 1 474,54 € |
| 3 000 | 1,40149 € | 4 204,47 € |
| 5 000 | 1,37446 € | 6 872,30 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,83760 € |

