
T495D107K016ATE125 | |
|---|---|
DigiKey Part Number | 399-8499-2-ND - Tape & Reel (TR) 399-8499-1-ND - Cut Tape (CT) 399-8499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K016ATE125 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K016ATE125 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 125mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D107K006AT | KEMET | 7 773 | 399-8364-1-ND | 1,05000 € | Similar |
| T491D107K016AH | KEMET | 1 467 | 399-8366-1-ND | 1,81000 € | Similar |
| T491D107K016AT | KEMET | 47 766 | 399-3770-1-ND | 1,50000 € | Similar |
| T491D107M006AT | KEMET | 500 | 399-8367-1-ND | 0,91000 € | Similar |
| T491V107K016AT | KEMET | 923 | 399-3809-1-ND | 2,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,25400 € | 12,54 € |
| 50 | 1,01680 € | 50,84 € |
| 100 | 0,94360 € | 94,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81990 € | 409,95 € |
| 1 000 | 0,78162 € | 781,62 € |
| 1 500 | 0,76243 € | 1 143,64 € |
| 2 500 | 0,74118 € | 1 852,95 € |
| 3 500 | 0,72875 € | 2 550,62 € |
| 5 000 | 0,71679 € | 3 583,95 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,27550 € |

