10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496D106M025ATE1K2

DigiKey Part Number
399-3944-2-ND - Tape & Reel (TR)
399-3944-1-ND - Cut Tape (CT)
399-3944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496D106M025ATE1K2
Description
CAP TANT 10UF 20% 25V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T496D106M025ATE1K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,01000 €3,01 €
102,12000 €21,20 €
501,76540 €88,27 €
1001,65600 €165,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,47068 €735,34 €
1 0001,41329 €1 413,29 €
1 5001,38453 €2 076,80 €
2 5001,35267 €3 381,68 €
3 5001,33403 €4 669,11 €
5 0001,31610 €6 580,50 €
6 0001,30760 €7 845,60 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,70230 €