
0315CDMCCDS-2R2MC | |
|---|---|
DigiKey Part Number | 308-0315CDMCCDS-2R2MCTR-ND - Tape & Reel (TR) 308-0315CDMCCDS-2R2MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0315CDMCCDS-2R2MC |
Description | FIXED IND 2.2UH 2.8A 94 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.8 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.126" W (3.40mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76500 € | 7,65 € |
| 100 | 0,62890 € | 62,89 € |
| 1 000 | 0,53854 € | 538,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45731 € | 1 371,93 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,14390 € |

