Hex Standoff Threaded #8-32 Nylon 1.375" (34.93mm) 1 3/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4837

DigiKey Part Number
36-4837-ND
Manufacturer
Manufacturer Product Number
4837
Description
HEX STANDOFF #8-32 NYLON 1 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 1.375" (34.93mm) 1 3/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.375" (34.93mm) 1 3/8"
Length - Overall
1.750" (44.45mm) 1 3/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 109
Factory Stock: 4 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,59100 €5,91 €
250,52840 €13,21 €
1000,44860 €44,86 €
5000,37322 €186,61 €
1 0000,34559 €345,59 €
2 5000,31296 €782,40 €
5 0000,29691 €1 484,55 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,95940 €