
292 | |
|---|---|
DigiKey Part Number | 36-292-ND |
Manufacturer | |
Manufacturer Product Number | 292 |
Description | BATT CONTACT SOLID MULTI 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) AA 2 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Solid (Positive) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36560 € | 9,14 € |
| 100 | 0,32710 € | 32,71 € |
| 500 | 0,28716 € | 143,58 € |
| 1 000 | 0,27152 € | 271,52 € |
| 2 500 | 0,25214 € | 630,35 € |
| 5 000 | 0,23840 € | 1 192,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59040 € |









