



OEJA-90-1-6 | |
|---|---|
DigiKey Part Number | 226-2123-ND |
Manufacturer | |
Manufacturer Product Number | OEJA-90-1-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 5 | 9,79800 € | 48,99 € |
| 20 | 8,77400 € | 175,48 € |
| 40 | 8,34150 € | 333,66 € |
| 60 | 8,11017 € | 486,61 € |
| 100 | 7,83900 € | 783,90 € |
| 260 | 7,38708 € | 1 920,64 € |
| 500 | 7,11476 € | 3 557,38 € |
| 1 000 | 6,85499 € | 6 854,99 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,92360 € |











