Video Converter IC I2C, SPI DVI, HDMI 1.2a 81-LFBGA (8x8) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDP2690ADT

DigiKey Part Number
2763-STDP2690ADTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STDP2690ADT
Description
IC VIDEO CONVERTER 81BGA
Customer Reference
Detailed Description
Video Converter IC I2C, SPI DVI, HDMI 1.2a 81-LFBGA (8x8) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Converter
Applications
Professional Video
Standards
DVI, HDMI 1.2a
Control Interface
I2C, SPI
Voltage - Supply
3.3V
Mounting Type
Surface Mount
Package / Case
81-LFBGA
Supplier Device Package
81-LFBGA (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.