
AA3021VRCBS/A | |
|---|---|
DigiKey Part Number | 754-2174-2-ND - Tape & Reel (TR) 754-2174-1-ND - Cut Tape (CT) 754-2174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021VRCBS/A |
Description | LED CYAN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cyan LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,40620 € | 40,62 € |
| 500 | 0,34122 € | 170,61 € |
| 1 000 | 0,31990 € | 319,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30183 € | 603,66 € |
| 4 000 | 0,28650 € | 1 146,00 € |
| 6 000 | 0,27865 € | 1 671,90 € |
| 10 000 | 0,26978 € | 2 697,80 € |
| 14 000 | 0,26451 € | 3 703,14 € |
| 20 000 | 0,25936 € | 5 187,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97170 € |




