22 pF ±1% 250V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C11AH220F-9ZN-X0T

DigiKey Part Number
1761-C11AH220F-9ZN-X0TTR-ND - Tape & Reel (TR)
1761-C11AH220F-9ZN-X0TCT-ND - Cut Tape (CT)
1761-C11AH220F-9ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C11AH220F-9ZN-X0T
Description
HIGH-Q MLCC (AH): 0505, 22 PF (1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 pF ±1% 250V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,00300 €30,03 €
502,54100 €127,05 €
1002,39810 €239,81 €
5002,15616 €1 078,08 €
1 0002,08124 €2 081,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,08391 €7 293,68 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:5,12910 €