
2225J2500155KXT | |
|---|---|
DigiKey Part Number | 1608-2225J2500155KXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2500155KXT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 250V Ceramic Capacitor X7R (2R1) 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,59550 € | 1 297,75 € |
| Unit Price without VAT: | 2,59550 € |
|---|---|
| Unit Price with VAT: | 3,19247 € |

