
MSASJ21GBC6476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ21GBC6476MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ21GBC6476MTNA01CT-ND - Cut Tape (CT) 587-MSASJ21GBC6476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ21GBC6476MTNA01 |
Description | CAP CER 47UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ21GBC6476MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,35600 € | 17,80 € |
| 100 | 0,32340 € | 32,34 € |
| 500 | 0,26864 € | 134,32 € |
| 1 000 | 0,25170 € | 251,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23078 € | 692,34 € |
| 6 000 | 0,22054 € | 1 323,24 € |
| 9 000 | 0,21540 € | 1 938,60 € |
| 15 000 | 0,20972 € | 3 145,80 € |
| 21 000 | 0,20639 € | 4 334,19 € |
| 30 000 | 0,20319 € | 6 095,70 € |
| 36 000 | 0,20168 € | 7 260,48 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,89790 € |

