Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPB30EM-11-R

DigiKey Part Number
5055-KPB30EM-11-R-ND
Manufacturer
Manufacturer Product Number
KPB30EM-11-R
Description
SWITCH E-STOP 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC), 3A (DC)
Manufacturer
KOINO
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
125 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 25.00mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Circuit
SPST-NO + SPST-NC
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom, Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,21900 €112,19 €
208,17600 €163,52 €
506,23820 €311,91 €
1005,54980 €554,98 €
Unit Price without VAT:11,21900 €
Unit Price with VAT:13,79937 €