Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLDX-SMT2-0202-BTR-1

DigiKey Part Number
2092-KLDX-SMT2-0202-BTR-1TR-ND - Tape & Reel (TR)
2092-KLDX-SMT2-0202-BTR-1CT-ND - Cut Tape (CT)
2092-KLDX-SMT2-0202-BTR-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KLDX-SMT2-0202-BTR-1
Description
CONN PWR JACK 2.5X5.5MM SMT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide, Solder Retention
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 65°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 671
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,14300 €11,43 €
251,07120 €26,78 €
501,02020 €51,01 €
1000,97130 €97,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,88909 €311,18 €
7000,84661 €592,63 €
1 0500,82274 €863,88 €
1 7500,79362 €1 388,84 €
2 4500,77502 €1 898,80 €
3 5000,75577 €2 645,20 €
8 7500,70850 €6 199,38 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,64820 €