Parametric Equivalent

06035J0R8BBSTR | |
|---|---|
DigiKey Part Number | 478-5065-2-ND - Tape & Reel (TR) 478-5065-1-ND - Cut Tape (CT) 478-5065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J0R8BBSTR |
Description | CAP THIN FILM 0.8PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J0R8BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,51180 € | 25,59 € |
| 100 | 0,46840 € | 46,84 € |
| 500 | 0,39498 € | 197,49 € |
| 1 000 | 0,37228 € | 372,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34423 € | 1 032,69 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,24230 € |


