
100A3R9CW150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A3R9CW150XT1KTR-ND - Tape & Reel (TR) 1284-100A3R9CW150XT1KCT-ND - Cut Tape (CT) 1284-100A3R9CW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A3R9CW150XT1K |
Description | CAP CER 3.9PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A3R9CW150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,61800 € | 26,18 € |
| 50 | 2,19780 € | 109,89 € |
| 100 | 2,06790 € | 206,79 € |
| 500 | 1,84798 € | 923,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,77987 € | 1 779,87 € |
| 2 000 | 1,72378 € | 3 447,56 € |
| 3 000 | 1,69567 € | 5 087,01 € |
| 5 000 | 1,66451 € | 8 322,55 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,51410 € |

