
100A6R8BW150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A6R8BW150XT1KTR-ND - Tape & Reel (TR) 1284-100A6R8BW150XT1KCT-ND - Cut Tape (CT) 1284-100A6R8BW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A6R8BW150XT1K |
Description | CAP CER 6.8PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A6R8BW150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 4,84700 € | 48,47 € |
| 50 | 4,17880 € | 208,94 € |
| 100 | 3,97190 € | 397,19 € |
| 500 | 3,71546 € | 1 857,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,51315 € | 3 513,15 € |
| 2 000 | 3,42377 € | 6 847,54 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 8,01960 € |

