
100A8R2BT150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A8R2BT150XT1KTR-ND - Tape & Reel (TR) 1284-100A8R2BT150XT1KCT-ND - Cut Tape (CT) 1284-100A8R2BT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A8R2BT150XT1K |
Description | CAP CER 8.2PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A8R2BT150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 4,91100 € | 49,11 € |
| 50 | 4,23600 € | 211,80 € |
| 100 | 4,02710 € | 402,71 € |
| 500 | 3,77200 € | 1 886,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,90844 € | 3 908,44 € |
| 2 000 | 3,81232 € | 7 624,64 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 8,11800 € |

