
12063C225KAR1-EM | |
|---|---|
DigiKey Part Number | 478-12063C225KAR1-EMTR-ND - Tape & Reel (TR) 478-12063C225KAR1-EMCT-ND - Cut Tape (CT) 478-12063C225KAR1-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C225KAR1-EM |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 € | 20,65 € |
| 10 | 16,56000 € | 165,60 € |
| 50 | 14,92380 € | 746,19 € |
| 100 | 14,89210 € | 1 489,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,11660 € | 8 558,30 € |
| Unit Price without VAT: | 20,65000 € |
|---|---|
| Unit Price with VAT: | 25,39950 € |

