56 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800B560JT500XT1K

DigiKey Part Number
1284-800B560JT500XT1KTR-ND - Tape & Reel (TR)
1284-800B560JT500XT1KCT-ND - Cut Tape (CT)
1284-800B560JT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800B560JT500XT1K
Description
CAP CER 56PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
800B560JT500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,03000 €5,03 €
103,66700 €36,67 €
503,12440 €156,22 €
1002,95640 €295,64 €
5002,68606 €1 343,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,58438 €2 584,38 €
2 0002,51190 €5 023,80 €
3 0002,47559 €7 426,77 €
Manufacturers Standard Package
Unit Price without VAT:5,03000 €
Unit Price with VAT:6,18690 €