RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1001011

DigiKey Part Number
478-A1001011TR-ND - Tape & Reel (TR)
478-A1001011CT-ND - Cut Tape (CT)
478-A1001011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1001011
Description
AUTOMOTIVE GPS/GNSS ( ON/OFF GRO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM, Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
898MHz, 1.561GHz, 1.575GHz, 1.575GHz, 1.603GHz
Frequency Range
868MHz ~ 928MHz, 1.559GHz ~ 1.563GHz, 1.559GHz ~ 1.591GHz, 1.593GHz ~ 1.61GHz
Antenna Type
Chip
Number of Bands
5
VSWR
1.5, 2.5
Return Loss
-
Gain
1dBi, 0.96dBi, 0.87dBi, 0.96dBi, 1dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.130" (3.30mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 248
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,33600 €13,36 €
251,21760 €30,44 €
1001,08740 €108,74 €
2501,02528 €256,32 €
5000,98784 €493,92 €
1 0000,95706 €957,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 7500,89758 €6 058,66 €
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,22630 €