
CT2520DB19200C0FLHAF | |
|---|---|
DigiKey Part Number | 478-CT2520DB19200C0FLHAFTR-ND - Tape & Reel (TR) 478-CT2520DB19200C0FLHAFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CT2520DB19200C0FLHAF |
Description | CRYSTAL 19.2000MHZ 7PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CT2520DB19200C0FLHAF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,64160 € | 16,04 € |
| 50 | 0,61500 € | 30,75 € |
| 100 | 0,58960 € | 58,96 € |
| 250 | 0,55752 € | 139,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44112 € | 1 323,36 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

