
DK6100 | |
|---|---|
DigiKey Part Number | 1284-1821-ND |
Manufacturer | |
Manufacturer Product Number | DK6100 |
Description | CAP KIT CERAMIC 0.1PF-1000PF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 1000pF Surface Mount 100 Pieces (10 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 1000pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | - | |
Tolerance | - | |
Applications | - | |
Features | - | |
Quantity | 100 Pieces (10 Values - 10 Each) | |
Packages Included | Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,77000 € | 148,77 € |
| Unit Price without VAT: | 148,77000 € |
|---|---|
| Unit Price with VAT: | 182,98710 € |

