
F0402E0R25FSTR | |
|---|---|
DigiKey Part Number | 478-2852-2-ND - Tape & Reel (TR) 478-2852-1-ND - Cut Tape (CT) 478-2852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402E0R25FSTR |
Description | FUSE BOARD MNT 250MA 32VDC 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0402E0R25FSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm) | |
DC Cold Resistance | 0.65 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34800 € | 1,74 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,26600 € | 13,30 € |
| 100 | 0,24540 € | 24,54 € |
| 250 | 0,22064 € | 55,16 € |
| 500 | 0,20354 € | 101,77 € |
| 1 000 | 0,18771 € | 187,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15528 € | 776,40 € |
| 10 000 | 0,14297 € | 1 429,70 € |
| 15 000 | 0,13618 € | 2 042,70 € |
| 25 000 | 0,12909 € | 3 227,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,51660 € |



