100 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J107KTAAQ2

DigiKey Part Number
478-8390-2-ND - Tape & Reel (TR)
478-8390-1-ND - Cut Tape (CT)
478-8390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J107KTAAQ2
Description
CAP TANT 100UF 10% 6.3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950J107KTAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.106" W (3.50mm x 2.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 091
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,62300 €6,23 €
500,48740 €24,37 €
1000,44560 €44,56 €
5000,37496 €187,48 €
1 0000,35310 €353,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,33001 €825,03 €
5 0000,31609 €1 580,45 €
7 5000,30912 €2 318,40 €
12 5000,30139 €3 767,38 €
17 5000,29688 €5 195,40 €
25 0000,29253 €7 313,25 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,18080 €