
F950J107MAAAM1Q2 | |
|---|---|
DigiKey Part Number | 478-8391-2-ND - Tape & Reel (TR) 478-8391-1-ND - Cut Tape (CT) 478-8391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J107MAAAM1Q2 |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J107MAAAM1Q2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61200 € | 6,12 € |
| 50 | 0,47800 € | 23,90 € |
| 100 | 0,43670 € | 43,67 € |
| 500 | 0,36708 € | 183,54 € |
| 1 000 | 0,34556 € | 345,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,32283 € | 807,08 € |
| 5 000 | 0,30913 € | 1 545,65 € |
| 7 500 | 0,30226 € | 2 266,95 € |
| 12 500 | 0,29465 € | 3 683,13 € |
| 17 500 | 0,29020 € | 5 078,50 € |
| 25 000 | 0,28592 € | 7 148,00 € |
| 30 000 | 0,28389 € | 8 516,70 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,16850 € |

