68 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J686KSAAQ2

DigiKey Part Number
478-8412-2-ND - Tape & Reel (TR)
478-8412-1-ND - Cut Tape (CT)
478-8412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J686KSAAQ2
Description
CAP TANT 68UF 10% 6.3V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950J686KSAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 792
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,65900 €6,59 €
500,51700 €25,85 €
1000,47330 €47,33 €
5000,39932 €199,66 €
1 0000,37643 €376,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,39075 €976,88 €
5 0000,37508 €1 875,40 €
7 5000,36723 €2 754,22 €
12 5000,35852 €4 481,50 €
17 5000,35343 €6 185,03 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,25460 €