47 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C476MBAAQ2

DigiKey Part Number
478-8478-2-ND - Tape & Reel (TR)
478-8478-1-ND - Cut Tape (CT)
478-8478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951C476MBAAQ2
Description
CAP TANT 47UF 20% 16V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951C476MBAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 721
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,79900 €7,99 €
500,63300 €31,65 €
1000,58190 €58,19 €
5000,49530 €247,65 €
1 0000,46855 €468,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,44652 €893,04 €
4 0000,42837 €1 713,48 €
6 0000,41929 €2 515,74 €
10 0000,40921 €4 092,10 €
14 0000,40332 €5 646,48 €
20 0000,39765 €7 953,00 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,50060 €