
F971C106MBAHT3 | |
|---|---|
DigiKey Part Number | 478-F971C106MBAHT3TR-ND - Tape & Reel (TR) 478-F971C106MBAHT3CT-ND - Cut Tape (CT) 478-F971C106MBAHT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C106MBAHT3 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C106MBAHT3 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 135°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.1Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489B106M006ATE3K0 | KEMET | 1 828 | 399-11971-1-ND | 0,48000 € | Similar |
| T491B106M006AT | KEMET | 2 805 | 399-8299-1-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55000 € | 5,50 € |
| 50 | 0,42780 € | 21,39 € |
| 100 | 0,39020 € | 39,02 € |
| 500 | 0,32648 € | 163,24 € |
| 1 000 | 0,30679 € | 306,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35607 € | 712,14 € |
| 4 000 | 0,34066 € | 1 362,64 € |
| 6 000 | 0,33294 € | 1 997,64 € |
| 10 000 | 0,32439 € | 3 243,90 € |
| 14 000 | 0,31938 € | 4 471,32 € |
| 20 000 | 0,31457 € | 6 291,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,05780 € |

