2.8GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth -1dB 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP0805H2800ASTR

DigiKey Part Number
478-HP0805H2800ASTR-ND - Tape & Reel (TR)
478-HP0805H2800ASTRCT-ND - Cut Tape (CT)
478-HP0805H2800ASTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HP0805H2800ASTR
Description
RF FILTER HIGH PASS 2.8GHZ 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.8GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth -1dB 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.8GHz Center
Bandwidth
-
Filter Type
High Pass
Ripple
-
Insertion Loss
-1dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.080" L x 0.061" W (2.03mm x 1.55mm)
Height (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,66000 €4,66 €
103,79500 €37,95 €
253,50040 €87,51 €
503,29240 €164,62 €
1003,09720 €309,72 €
2502,85664 €714,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,68706 €1 343,53 €
1 0002,52742 €2 527,42 €
1 5002,43839 €3 657,59 €
2 5002,33059 €5 826,47 €
3 5002,31286 €8 095,01 €
Manufacturers Standard Package
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,73180 €