10 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2520Z10.0000C19XSH

DigiKey Part Number
478-MC2520Z10.0000C19XSHTR-ND - Tape & Reel (TR)
478-MC2520Z10.0000C19XSHCT-ND - Cut Tape (CT)
478-MC2520Z10.0000C19XSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC2520Z10.0000C19XSH
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6.5mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KC2520Z10.0000C15XXKKYOCERA AVX945478-KC2520Z10.0000C15XXKCT-ND1,08000 €Similar
In-Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,10300 €11,03 €
251,04280 €26,07 €
500,99960 €49,98 €
1000,95830 €95,83 €
2500,90628 €226,57 €
5000,86880 €434,40 €
1 0000,83289 €832,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,80523 €1 610,46 €
4 0000,77200 €3 088,00 €
6 0000,75321 €4 519,26 €
10 0000,73021 €7 302,10 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,56210 €