
MD015E104MAB | |
|---|---|
DigiKey Part Number | 478-4870-ND |
Manufacturer | |
Manufacturer Product Number | MD015E104MAB |
Description | CAP CER 0.1UF 50V Z5U 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MD015E104MAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2-DIP | |
Size / Dimension | 0.260" L x 0.100" W (6.60mm x 2.54mm) | |
Height - Seated (Max) | 0.175" (4.45mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.325" (8.25mm) | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 4,72000 € | 47,20 € |
| 50 | 4,06420 € | 203,21 € |
| 200 | 3,69450 € | 738,90 € |
| 600 | 3,48813 € | 2 092,88 € |
| 1 000 | 3,41177 € | 3 411,77 € |
| 2 600 | 3,29517 € | 8 567,44 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,82280 € |

