Thermal Pad 1.27mm x 1.27mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0505A25EST\500

DigiKey Part Number
478-QB0505A25EST\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB0505A25EST\500
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.27mm x 1.27mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Square
Outline
1.27mm x 1.27mm
Thickness
0.0025" (0.064mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
7°C/W, 10°C/W
Thermal Conductivity
100W/m-K, 153W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,64804 €824,02 €
1 0001,38990 €1 389,90 €
2 5001,32041 €3 301,03 €
5 0001,27077 €6 353,85 €
Manufacturers Standard Package
Unit Price without VAT:1,64804 €
Unit Price with VAT:2,02709 €