
QB0505B25EST | |
|---|---|
DigiKey Part Number | 478-QB0505B25ESTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QB0505B25EST |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 1.27mm x 1.27mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Square | |
Outline | 1.27mm x 1.27mm | |
Thickness | 0.0025" (0.064mm) | |
Material | Beryllium Oxide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 7°C/W, 10°C/W | |
Thermal Conductivity | 100W/m-K, 153W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11333 € | 113,33 € |
| 2 000 | 0,10901 € | 218,02 € |
| 3 000 | 0,10684 € | 320,52 € |
| 5 000 | 0,10444 € | 522,20 € |
| 7 000 | 0,10303 € | 721,21 € |
| 10 000 | 0,10168 € | 1 016,80 € |
| 25 000 | 0,09878 € | 2 469,50 € |
| 50 000 | 0,09702 € | 4 851,00 € |
| Unit Price without VAT: | 0,11333 € |
|---|---|
| Unit Price with VAT: | 0,13940 € |

