Thermal Pad 1.27mm x 1.27mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0505B25WYT

DigiKey Part Number
478-QB0505B25WYTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB0505B25WYT
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.27mm x 1.27mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Square
Outline
1.27mm x 1.27mm
Thickness
0.0025" (0.064mm)
Material
Beryllium Oxide
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
7°C/W, 10°C/W
Thermal Conductivity
100W/m-K, 153W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,52641 €1 526,41 €
2 0001,45009 €2 900,18 €
5 0001,39558 €6 977,90 €
Manufacturers Standard Package
Unit Price without VAT:1,52641 €
Unit Price with VAT:1,87748 €