Parametric Equivalent
Parametric Equivalent

SCMR14D474SRBB0 | |
|---|---|
DigiKey Part Number | 478-SCMR14D474SRBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMR14D474SRBB0 |
Description | CAP 470MF 0% +100% 5.4V T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.4 V Radial, Can 375mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 375mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 65°C |



