
SF14-0915M5UUP1 | |
|---|---|
DigiKey Part Number | 478-SF14-0915M5UUP1TR-ND - Tape & Reel (TR) 478-SF14-0915M5UUP1CT-ND - Cut Tape (CT) 478-SF14-0915M5UUP1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF14-0915M5UUP1 |
Description | FILTER SAW 915MHZ 5SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 1.8dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | ISM | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,70760 € | 17,69 € |
| 50 | 0,66560 € | 33,28 € |
| 100 | 0,62600 € | 62,60 € |
| 250 | 0,57732 € | 144,33 € |
| 500 | 0,54306 € | 271,53 € |
| 1 000 | 0,51084 € | 510,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46364 € | 1 390,92 € |
| 6 000 | 0,43611 € | 2 616,66 € |
| 9 000 | 0,42076 € | 3 786,84 € |
| 15 000 | 0,40217 € | 6 032,55 € |
| 21 000 | 0,39037 € | 8 197,77 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,16850 € |


