
TAJC226K016SNJ | |
|---|---|
DigiKey Part Number | 478-TAJC226K016SNJTR-ND - Tape & Reel (TR) 478-TAJC226K016SNJCT-ND - Cut Tape (CT) 478-TAJC226K016SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226K016SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1 Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226K016SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1 Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,26200 € | 13,10 € |
| 100 | 0,22810 € | 22,81 € |
| 500 | 0,16898 € | 84,49 € |
| 1 000 | 0,14363 € | 143,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11432 € | 342,96 € |
| 6 000 | 0,10806 € | 648,36 € |
| 9 000 | 0,10492 € | 944,28 € |
| 15 000 | 0,10145 € | 1 521,75 € |
| 21 000 | 0,09941 € | 2 087,61 € |
| 30 000 | 0,09746 € | 2 923,80 € |
| 36 000 | 0,09653 € | 3 475,08 € |
| 72 000 | 0,09341 € | 6 725,52 € |
| 75 000 | 0,09325 € | 6 993,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60270 € |

