



TCJD476M025R0060 | |
|---|---|
DigiKey Part Number | 478-6637-2-ND - Tape & Reel (TR) 478-6637-1-ND - Cut Tape (CT) 478-6637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD476M025R0060 |
Description | CAP TANT POLY 47UF 25V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,17300 € | 11,73 € |
| 50 | 0,94760 € | 47,38 € |
| 100 | 0,87810 € | 87,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76040 € | 380,20 € |
| 1 500 | 0,70575 € | 1 058,62 € |
| 2 500 | 0,68553 € | 1 713,82 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,14020 € |

