4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA475K010T1400

DigiKey Part Number
478-11198-2-ND - Tape & Reel (TR)
478-11198-1-ND - Cut Tape (CT)
478-11198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA475K010T1400
Description
CAP TANT 4.7UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22400 €2,24 €
500,16580 €8,29 €
1000,14800 €14,80 €
5000,11806 €59,03 €
1 0000,10882 €108,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,09778 €195,56 €
4 0000,09169 €366,76 €
6 0000,08864 €531,84 €
10 0000,08526 €852,60 €
14 0000,08328 €1 165,92 €
20 0000,08138 €1 627,60 €
24 0000,08048 €1 931,52 €
48 0000,07745 €3 717,60 €
50 0000,07729 €3 864,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,45510 €