USB 2.0 Cable A Male to B Male, Right Angle 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA-90RB-03M

DigiKey Part Number
5073-CAA-90RB-03M-ND
Manufacturer
Manufacturer Product Number
CAA-90RB-03M
Description
CA USB STR A/90RT B DX .3M
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Right Angle 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Factory Stock: 267
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,59000 €16,59 €
1014,10000 €141,00 €
2513,21680 €330,42 €
5012,58620 €629,31 €
10011,98570 €1 198,57 €
25011,23588 €2 808,97 €
50010,70024 €5 350,12 €
Manufacturers Standard Package
Unit Price without VAT:16,59000 €
Unit Price with VAT:20,40570 €