HI0805N310R-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 95 371
Unit Price: 0,09000 €
Datasheet
31 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI0805N310R-10

DigiKey Part Number
HI0805N310R-10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HI0805N310R-10
Description
FERRITE BEAD 31 OHM 0805 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,06476 €1 295,20 €
Unit Price without VAT:0,06476 €
Unit Price with VAT:0,07965 €