
SBFTF1010-130-EU | |
|---|---|
DigiKey Part Number | 1829-SBFTF1010-130-EU-ND |
Manufacturer | |
Manufacturer Product Number | SBFTF1010-130-EU |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 3 Copper Ports 10/100 SFP/XFP Ports |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 3 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45 | |
Mounting Type | Desktop | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,20000 € | 511,20 € |
| Unit Price without VAT: | 511,20000 € |
|---|---|
| Unit Price with VAT: | 628,77600 € |

