
7005910 | |
|---|---|
DigiKey Part Number | 2018-1001-ND |
Manufacturer | |
Manufacturer Product Number | 7005910 |
Description | SENSOR OPTICAL 0.5-750M RS-232 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.64' ~ 2460.63' (0.5 ~ 750m) RS-232 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laser Technology, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 1.64' ~ 2460.63' (0.5 ~ 750m) | |
Output Type | RS-232 | |
Voltage - Supply | 12V ~ 24V | |
Current - Supply | 150 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -28°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,01000 € | 902,01 € |
| Unit Price without VAT: | 902,01000 € |
|---|---|
| Unit Price with VAT: | 1 109,47230 € |

