ECP3 Field Programmable Gate Array (FPGA) IC 133 716800 17000 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE3-17EA-6FTN256C

DigiKey Part Number
220-1546-ND
Manufacturer
Manufacturer Product Number
LFE3-17EA-6FTN256C
Description
IC FPGA 133 I/O 256FTBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
ECP3 Field Programmable Gate Array (FPGA) IC 133 716800 17000 256-BGA
Datasheet
 Datasheet
EDA/CAD Models
LFE3-17EA-6FTN256C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2125
Number of Logic Elements/Cells
17000
Total RAM Bits
716800
Number of I/O
133
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
131,43000 €31,43 €
2527,35840 €683,96 €
10025,37070 €2 537,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,43000 €
Unit Price with VAT:38,65890 €