
LI-USB30-OV13850 | |
|---|---|
DigiKey Part Number | 2289-LI-USB30-OV13850-ND |
Manufacturer | |
Manufacturer Product Number | LI-USB30-OV13850 |
Description | MOD CAM OV USB3.0 13M PIX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OV13850 - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 13.2 Megapixel | |
Interface | USB | |
Sensitivity | 5fps | |
Voltage - Supply | 5V, USB | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | OV13850 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,38000 € | 343,38 € |
| Unit Price without VAT: | 343,38000 € |
|---|---|
| Unit Price with VAT: | 422,35740 € |


