
3N163 TO-72 4L ROHS | |
|---|---|
DigiKey Part Number | 4004-3N163TO-724LROHS-ND |
Manufacturer | |
Manufacturer Product Number | 3N163 TO-72 4L ROHS |
Description | P-CHANNEL, SINGLE ENHANCEMENT MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50mA 375mW Through Hole TO-72-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 250Ohm @ 100µA, 20V | |
Vgs(th) (Max) @ Id | 5V @ 10µA | |
Vgs (Max) | -6.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3.5 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 375mW | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-72-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 10 | 5,74000 € | 57,40 € |
| 100 | 4,26270 € | 426,27 € |
| 500 | 3,80816 € | 1 904,08 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 10,28280 € |

